Y35A2D312FPLFG
Littelfuse/C&KSwitch Detector N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y35A2D312FPLFG
Alias/AKA:
KSR2D3MGLFG
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Round Button
Total Travel:
0.3 mm
Operating Force:
1.5 N
Maximum Current Rating:
0.01 A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
N/A
Operating Temperature:
-40 to 125 °C
Body Orientation:
Straight
Switch Detector N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
Search Keywords:
Y35A2D312FPLFG
IN STOCK:
0
MOQ for out of Stock Qty:
3750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,750
$1.472
$5,520.000
7,500
$0.777
$5,827.500
11,250
$0.534
$6,007.500
15,000
+
$0.524
$7,860.000
Product Guides