Y36B12003FPLFT
Littelfuse/C&KSwitch DIP N.O./N.C. SP3T 3 Shaft 0.1A 30VDC PC Pins 1500Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y36B12003FPLFT
RoHS:
Yes
HTS:
8536509020
COO:
FR
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Shaft
Actuator Length:
3.9 mm
Number of Positions:
3
Pole Throw Configuration:
SP3T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP N.O./N.C. SP3T 3 Shaft 0.1A 30VDC PC Pins 1500Cycles 2.54mm Thru-Hole Tube
Search Keywords:
Y36B12003FPLFT
This product is discontinued, but still in stock
IN STOCK:
3,483
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.16
$21.600
100
$1.75
$175.000
250
$1.64
$410.000
500
$1.57
$785.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.35
$6,750.000
7,500
+
$1.33
$9,975.000
Product Guides