Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y36C00413FP
Alias/AKA:
RTE1000G13
RoHS:
No
HTS:
8536509020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Screwdriver
Actuator Length:
0.5 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
Switch DIP SP10T 10 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
MOQ for In Stock Qty:
10
Available in less than min:
3
MOQ for out of Stock Qty:
1563
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$5.434
$5.434
10
$4.940
$49.400
500
$4.860
$2,430.000
1,000
$4.790
$4,790.000
1,563
$4.720
$7,377.360
3,125
$2.490
$7,781.250
4,688
$1.710
$8,016.480
6,250
+
$1.680
$10,500.000
Product Guides