help desk software
DATA SHEET

Y41A00004FP

Littelfuse/C&K

Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Box

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y41A00004FP
Alias/AKA:
D6C50
RoHS:
No
HTS:
8536509031
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
12 x 11.4 x 11.5 mm
Actuator Style:
Square Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Box
Search Keywords:
Y41A00004FP
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1,955
Ships today, if you order in
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides