help desk software

Y41A00417FPLFS

Littelfuse/C-K

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y41A00417FPLFS
Alias/AKA:
D6C40F1LFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
11.4 x 12 x 11.3 mm
Actuator Style:
Square Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords:
Y41A00417FPLFS
IN STOCK: 10,088
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.271
$31.775
250
$0.892
$223.000
500
$0.863
$431.500
1,000
$0.858
$858.000
2,500
$0.854
$2,135.000
5,000
$0.850
$4,250.000
7,500
$0.846
$6,345.000
10,000 +
$0.841
$8,410.000
DOWNLOADS