Y41A00519FPLFS
Littelfuse/C&KSwitch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y41A00519FPLFS
Alias/AKA:
D6R10F1LFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
11.4 x 12 x 14.3 mm
Actuator Style:
Round Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
C&K COMPONENTS Y41A00519FPLFS is a precision-engineered switch key designed for high-performance applications. This N.O. SPST switch features a contact rating of 0.1A at 32VDC and 3VA, ensuring reliable operation. With a 1.3N actuation force and durable PC Pins Thru-Hole Box design, this switch key offers excellent sensitivity and longevity. Trust C&K COMPONENTS for top-quality components that deliver exceptional performance.
Search Keywords:
Y41A00519FPLFS
IN STOCK:
15,735
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$0.971
$24.275
250
$0.815
$203.750
500
$0.776
$388.000
1,000
$0.768
$768.000
2,500
$0.760
$1,900.000
5,000
$0.753
$3,765.000
7,500
$0.745
$5,587.500
10,000
+
$0.738
$7,380.000
Product Guides