Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y41A00529FPLFS
Alias/AKA:
D6R10F2LFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
11.4 x 12 x 14.3 mm
Actuator Style:
Round Button
Operating Force:
2.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Search Keywords:
Y41A00529FPLFS
IN STOCK:
8,155
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.159
$28.975
250
$0.953
$238.250
500
$0.914
$457.000
1,000
$0.877
$877.000
2,500
$0.844
$2,110.000
5,000
$0.823
$4,115.000
7,500
$0.811
$6,082.500
10,000
+
$0.798
$7,980.000
Product Guides