Y42A01103FPLFS
Littelfuse/C&KSwitch Tactile N.O. SPST Dome Gull Wing 0.05A 100VDC 0.2VA 2.4N SMD Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y42A01103FPLFS
Alias/AKA:
EDGAC1LFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tray
Dimension:
11.3 x 12.7 x 1.2 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Dome
Operating Force:
2.4 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Dome Gull Wing 0.05A 100VDC 0.2VA 2.4N SMD Tray
Search Keywords:
Y42A01103FPLFS
IN STOCK:
1,989
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$3.60
$18.000
100
$2.65
$265.000
250
$2.59
$647.500
500
$2.56
$1,280.000
1,000
$2.52
$2,520.000
1,500
$2.48
$3,720.000
2,000
+
$2.44
$4,880.000
Product Guides