help desk software
DATA SHEET

Y43TA3C00FP

Littelfuse/C&K

Electromechanical Switch Tact and Scroll Wheel Switch N.O. SPST 0.001A Tray/Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y43TA3C00FP
Alias/AKA:
TSWA3NCLFS
RoHS:
Yes
HTS:
8536509020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Tact and Scroll Wheel Switch
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Maximum Current Rating:
0.001@10VDC A
Operating Temperature:
0 to 40 °C
Life Cycle:
Discontinued
Electromechanical Switch Tact and Scroll Wheel Switch N.O. SPST 0.001A Tray/Box
Search Keywords:
Y43TA3C00FP
  This product is discontinued, but still in stock
IN STOCK: 1,134
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.07
$20.700
100
$1.70
$170.000
250
$1.60
$400.000
500
$1.53
$765.000
1,000
$1.43
$1,430.000
2,500
$1.37
$3,425.000
5,000
$1.34
$6,700.000
7,500 +
$1.30
$9,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides