help desk software
DATA SHEET

Y43TA3C01FP

Littelfuse/C&K

Electromechanical Switch Tact and Scroll Wheel Switch ON OFF SPST 0.001A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y43TA3C01FP
Alias/AKA:
TSWA3NCB11LFS
RoHS:
Yes
HTS:
8536509020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tact and Scroll Wheel Switch
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Maximum Current Rating:
0.001@10VDC A
Operating Temperature:
0 to 40 °C
Life Cycle:
Discontinued
Electromechanical Switch Tact and Scroll Wheel Switch ON OFF SPST 0.001A
Search Keywords:
Y43TA3C01FP
  This product is discontinued, but still in stock
IN STOCK: 2,638
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.80
$24.000
50
$3.95
$197.500
100
$3.71
$371.000
250
$3.54
$885.000
500
$3.29
$1,645.000
1,000
$3.24
$3,240.000
2,500
$3.08
$7,700.000
5,000 +
$3.03
$15,150.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models