Y48A43211FPLFG
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.5VA 100000Cycles 3.5N SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y48A43211FPLFG
Alias/AKA:
KST243JLFG
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Dimension:
6.2 x 6.8 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.5 N
Contact Rating @ Voltage:
0.5 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.5VA 100000Cycles 3.5N SMD Automotive T/R
Search Keywords:
Y48A43211FPLFG
IN STOCK:
3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.520
$38.000
250
$1.060
$265.000
500
$0.973
$486.500
750
$0.943
$707.250
1,500
$0.920
$1,380.000
2,250
$0.907
$2,040.750
3,000
+
$0.893
$2,679.000
Product Guides