Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y49A21331FP
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
0.65 mm
Operating Force:
1.1 N
Maximum Current Rating:
0.01 A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
N/A
Operating Temperature:
-40 to 125 °C
Body Orientation:
Straight
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD T/R
Search Keywords:
Y49A21331FP
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.787
$787.000
3,000
$0.753
$2,259.000
5,000
$0.722
$3,610.000
8,000
$0.711
$5,688.000
10,000
$0.701
$7,010.000
15,000
$0.690
$10,350.000
25,000
+
$0.680
$17,000.000
DOWNLOADS