help desk software
DATA SHEET

Y78B43224FP

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y78B43224FP
Alias/AKA:
KMR432NGULCLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Dimension:
4.6 x 2.8 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The C&K COMPONENTS part Y78B43224FP is a tactile switch designed for automotive applications. It features a round button with a gull wing configuration, allowing for easy surface-mounting onto PCBs. This switch has a normally open (N.O.) single-pole, single-throw (SPST) configuration, making it ideal for momentary contact applications. With a current rating of 0.05A and a voltage rating of 32VDC, it can handle a maximum power of 1VA. The Y78B43224FP switch is built to withstand heavy usage, with a lifespan of up to 300,000 cycles. It has a contact force of 3N and is supplied in tape and reel packaging for efficient assembly.
Search Keywords:
Y78B43224FP
IN STOCK: 18,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6484
$32.420
1,000
$0.4147
$414.700
2,500
$0.3758
$939.500
4,500
$0.3586
$1,613.700
9,000
$0.3446
$3,101.400
13,500
$0.3383
$4,567.050
18,000 +
$0.3349
$6,028.200
Tools/3D Models