help desk software
DATA SHEET

Y78B74124FP

Littelfuse/C&K

Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y78B74124FP
Alias/AKA:
KMR741NGULCLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Dimension:
4.6mm x 2.8mm x 2.5 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
4 N
Contact Rating @ Voltage:
1@32VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R
Search Keywords:
Y78B74124FP
IN STOCK: 62,411
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.9363
$46.815
250
$0.5892
$147.300
1,000
$0.5190
$519.000
2,500
$0.4771
$1,192.750
6,000
$0.4699
$2,819.400
12,000
$0.4629
$5,554.800
18,000
$0.4560
$8,208.000
30,000 +
$0.4491
$13,473.000
Tools/3D Models
Product Guides