help desk software
DATA SHEET

Y96D111G0FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y96D111G0FPLFS
Alias/AKA:
PTS635SL50LFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Dimension:
3.5 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk
Search Keywords:
Y96D111G0FPLFS
  This product is discontinued, but still in stock
IN STOCK: 48,920
Can Ship immediately
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3075
$30.750
1,000
$0.2386
$238.600
3,000
$0.2276
$682.800
5,000
$0.2208
$1,104.000
8,000
$0.2112
$1,689.600
25,000
$0.2083
$5,207.500
50,000
$0.1958
$9,790.000
100,000 +
$0.1741
$17,410.000
Older Equivalent
PTS635SL50LFS
PTS635SL50LFS
VIEW PRODUCT
Tools/3D Models