Y96G132A0FPLFS
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y96G132A0FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dimension:
8.5 x 19.8 x 7.1 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
Search Keywords:
Y96G132A0FPLFS
This product is not in stock and cannot be back-ordered
Product Guides