help desk software
DATA SHEET

Y96G132C0FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y96G132C0FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dimension:
8.5 x 7.1 x 7.1 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
Search Keywords:
Y96G132C0FPLFS
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
Y97HS12A2RAFP
Y97HS12A2RAFP
VIEW PRODUCT
Tools/3D Models
Product Guides