Y96G134A0FPLFS
Littelfuse/C-KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y96G134A0FPLFS
Alias/AKA:
PTS645VK15LFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
Dimension:
8.5 x 19.8 x 7.1 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk
This product is discontinued, but still in stock
IN STOCK:
72,334
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.1977
$19.770
1,000
$0.1567
$156.700
2,500
$0.1536
$384.000
5,000
$0.1442
$721.000
7,500
$0.1404
$1,053.000
25,000
$0.1294
$3,235.000
50,000
$0.1262
$6,310.000
100,000
+
$0.1074
$10,740.000
DOWNLOADS