help desk software
DATA SHEET

YF211U2C203NQ

Littelfuse/C&K

4 Tumbler Miniature Switchlock

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
YF211U2C203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4 Tumbler Miniature Switchlock
Search Keywords:
YF211U2C203NQ
IN STOCK: 78
Ships today, if you order in
MOQ for out of Stock Qty:
54
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.90
$27.900
10
$24.45
$244.500
25
$23.55
$588.750
54
$22.29
$1,203.660
108
$20.88
$2,255.040
162
$20.57
$3,332.340
216 +
$19.03
$4,110.480
Tools/3D Models