YM06132C205NQ
Littelfuse/C&K4 Tumbler Miniature Switchlock-4A-28V-10,000 cycles-Unsealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
YM06132C205NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Quick Connect
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The YM06132C205NQ with dimensions 62.43x 15 x 15 mm has Panel Mount mounting with SPST Pole throw configuration and Flat Key actuator. The YM06132C205NQ has contact rating of 4A@28V. This unsealed switch has Quick Connect termination style with Straight body orientation. Designers of cable TV connectors, automotive accessories and computers turn to C&K’s YM series of 4 tumbler miniature switchlocks to meet their security needs. As a 4 tumbler lock with positive detent, the YM series feature snap-together assemblies for pre-wiring the switch and are available with wire lead terminations.
Search Keywords:
YM06132C205NQ
IN STOCK:
1,293
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.48
$27.480
10
$19.25
$192.500
36
$18.65
$671.400
72
$17.76
$1,278.720
108
$17.49
$1,888.920
252
$17.23
$4,341.960
504
+
$16.97
$8,552.880
Product Guides
CUSTOMERS
ALSO BOUGHT
205841-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 8 Contacts - Thermoplastic Bo...
221551-3
FEEDTHRU,JACK,BNC,REPACKAGE
5205817-3
FEMALE SCREWLOCK KIT
83A1A-B28-J15L
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 17.4mm) Pin...
647878-1
SERIES 50 & 75 CONTACT,8 AWG