YT1015520FPLFS
Littelfuse/C-KSwitch Tactile N.O. SPST Flush Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
YT1015520FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Dimension:
6.22 x 10.01 x 3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flush Round Button
Operating Force:
N/A
Contact Rating @ Voltage:
1@32VAC 32VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Flush Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles SMD T/R
Search Keywords:
YT1015520FPLFS
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
275
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
275
$4.14
$1,138.500
550
$2.55
$1,402.500
825
$2.02
$1,666.500
1,100
+
$1.97
$2,167.000
DOWNLOADS