help desk software
DATA SHEET

YT1035520FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
YT1035520FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
Reel
Dimension:
6.22 x 10.01 x 5.24 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1@32VAC 32VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Search Keywords:
YT1035520FPLFS
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.71
$271.000
250
$2.59
$647.500
500
$2.48
$1,240.000
1,100
$2.38
$2,618.000
3,300
$2.25
$7,425.000
5,500
$2.22
$12,210.000
7,700
$2.18
$16,786.000
11,000 +
$2.15
$23,650.000
Possible Replacement
KT11B2SM34LFS
KT11B2SM34LFS
VIEW PRODUCT
Tools/3D Models