Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ZMA03A150P00PC
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon 6/6/Pin Plunger
Contact Rating @ Voltage:
3@125VAC 24VDC@(cUL/UL) A
Maximum Movement Differential:
0.12 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
12.8 x 5.8 x 7.35 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZMA03A150P00PC is a subminiature snap-acting switch from C&K COMPONENTS. This high-quality switch is designed for precision applications where a compact and reliable solution is required. With its snap-acting mechanism, the ZMA03A150P00PC offers quick and crisp actuation for dependable operation. This versatile switch is ideal for a wide range of industries and applications where space is limited but performance is crucial.
Search Keywords:
ZMA03A150P00PC
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.867
$86.700
300
$0.660
$198.000
1,000
$0.602
$602.000
2,500
$0.570
$1,425.000
5,000
$0.541
$2,705.000
7,500
$0.533
$3,997.500
10,000
$0.525
$5,250.000
15,000
+
$0.517
$7,755.000
Product Guides