Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ZMSH00130T11JSC
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
Contact Rating @ Voltage:
0.01@12VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
1.57 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Subminiature Snap-acting Switch (IP 65)
Search Keywords:
ZMSH00130T11JSC
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
125
$7.50
$937.500
250
$4.61
$1,152.500
375
$3.65
$1,368.750
500
+
$3.58
$1,790.000
Product Guides