01550300Z
Littelfuse/CVP20 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
01550300Z
RoHS:
Yes
HTS:
8536908585
COO:
MX
Supplier Standard Pack
500
Package Type:
BULK
The LITTELFUSE CVP part 01550300Z is a panel mount fuseholder designed to accommodate ATO and ATC fuse sizes. With a rating of 20 A and 32 V, this fuseholder is equipped with wire leads for easy installation and removal. Ideal for automotive and marine applications, this holder type ATO fuse provides reliable protection for your electrical circuits.
Search Keywords:
01550300Z
IN STOCK:
446
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.65
$26.500
100
$2.16
$216.000
250
$2.06
$515.000
500
$2.00
$1,000.000
1,000
$1.89
$1,890.000
2,500
$1.84
$4,600.000
5,000
$1.79
$8,950.000
7,500
+
$1.77
$13,275.000
CUSTOMERS
ALSO BOUGHT
SMCD131AL2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
1-1469492-9
MULTIGIG RT 9MM GUIDE/ESD UNKE
1410140-1
Connector - MULTIGIG RT Series - 144 Contacts - 1.8 mm - Receptacle - Press Fit - 16 Rows.
1410187-3
Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
282081-1
RUBBER PLUG