01550430ZXU
Littelfuse/CVP30 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
01550430ZXU
RoHS:
Yes
HTS:
8536904000
COO:
MX
Supplier Standard Pack
2000
Package Type:
BULK
The LITTELFUSE CVP part 01550430ZXU is a high-quality fuseholder designed for 30 A, 32 V ATO and ATC fuse sizes. This panel mount holder features wire leads for easy installation and secure connection. Perfect for various automotive and electrical applications, this fuseholder ensures reliable protection for your circuits.
Search Keywords:
01550430ZXU
IN STOCK:
1,730
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.65
$26.500
100
$2.16
$216.000
250
$2.06
$515.000
500
$2.00
$1,000.000
2,000
$1.84
$3,680.000
4,000
$1.79
$7,160.000
6,000
$1.77
$10,620.000
8,000
+
$1.74
$13,920.000
CUSTOMERS
ALSO BOUGHT
2-328975-3
TERMINAL,PIDG R IR 18 1/2
1-794612-0
PIN CONT 20-24 TIN PLATE L/P
U21878
Switch Access Silicone Boot Push Button Switch
794617-6
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 6 Ways - 3 mm - Micro MATE-N-LO...
NAC3FC-HC
powerCON 32 A - powerCON 32 A cable connector
The 32 A powerCON is an extremely robust a...