0297005.WXNV
Littelfuse/CVPFuse Blade 5A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
0297005.WXNV
RoHS:
Yes
HTS:
8536100040
COO:
MX
Supplier Standard Pack
3000
Package Type:
BULK
The LITTELFUSE CVP part 0297005.WXNV is a high-quality automotive blade fuse with a rating of 5A and 32V. It features a compact socket design with dimensions of 10.9 x 3.8 x 8.8mm, making it ideal for tight spaces. Constructed from durable polyamide 66 material, this UL-listed fuse offers reliable protection for your vehicle's electrical system. Trust LITTELFUSE for dependable performance and safety in your automotive applications.
Search Keywords:
0297005WXNV
IN STOCK:
124,141
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1631
$40.775
3,000
$0.1010
$303.000
6,000
$0.0995
$597.000
9,000
$0.0980
$882.000
27,000
$0.0965
$2,605.500
51,000
$0.0951
$4,850.100
102,000
$0.0936
$9,547.200
150,000
+
$0.0922
$13,830.000
CUSTOMERS
ALSO BOUGHT
SA3179/1
Circular Connector Contact - 400 Series Buccaneer - Socket - Solder - 24 - 28 AWG - Priced...
33115
TERMINAL,SOLIS R 4 5/16
323795
SPLICE,SOLIS BUTT HR 16-14
776164-5
35 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm)
MHDE45ZK15K
Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast