02981039ZXT
Littelfuse/CVPHolder - Mega W/O Nuts, Cover All Open/Bulk Rohs Compliant: Yes |Littelfuse 02981039ZXT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
02981039ZXT
RoHS:
Yes
HTS:
8536904000
COO:
MX
Supplier Standard Pack
140
Package Type:
BULK
The Littelfuse 02981039ZXT is a holder for Mega fuses without nuts, designed to cover all open and bulk connections. It is RoHS compliant, ensuring it meets high environmental standards. This durable holder provides a secure and reliable solution for electrical applications.
Search Keywords:
02981039ZXT
IN STOCK:
180
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.17
$40.850
25
$6.64
$166.000
50
$6.54
$327.000
140
$6.16
$862.400
280
$5.82
$1,629.600
560
$5.73
$3,208.800
1,120
$5.65
$6,328.000
2,520
+
$5.45
$13,734.000
CUSTOMERS
ALSO BOUGHT
3300-IG8-K20-15A
Circuit Breaker Thermal-Magnetic Fast Act 1-Button Screw 250VAC 80VDC 1P 15A
W2S
WEDGE LOCK, 2P, PLG, ORG, STD, DT
DTP4P-L012-GKT
Gasket DTP 4 WY FLD RC
AT8P-L012-GKT
Gasket for 8 Position Receptacle, 4 Hole Flange PanelMate™ AT
HDP26-24-21SE
PLG, 21P, BLK, E, 12/16, S