03500417Z
Littelfuse/CVPFUSE BLOCK; Fuse Holder Type: Automotive; Type: Automotive Blade Holder; Current: 15A; Size Held: ATO; .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
03500417Z
RoHS:
Yes
HTS:
8536908585
COO:
CN
Supplier Standard Pack
200
Package Type:
BULK
The LITTELFUSE CVP part 03500417Z is a fuse block designed for automotive use. This automotive blade holder fuse block can accommodate ATO fuses with a current rating of up to 15A. It provides a reliable and secure way to protect electrical circuits in vehicles.
Search Keywords:
03500417Z
IN STOCK:
250
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.24
$56.200
25
$10.19
$254.750
50
$9.73
$486.500
200
$8.93
$1,786.000
400
$8.69
$3,476.000
600
$8.56
$5,136.000
1,000
+
$8.43
$8,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
321617
TERMINAL,PIDG R 26-22 6
5205821-2
HEX NUT,4-40,PLATED
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
D110278
Connector Accessories Spring Latch Assembly