04980900ZXT
Littelfuse/CVP200A Midi ( AMI ) Fuse Holder -40 TO 125C M5 Threaded Stud And Hex Nuts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
04980900ZXT
RoHS:
Yes
HTS:
8536908585
COO:
MX
Supplier Standard Pack
330
Package Type:
BULK
The Littelfuse CVP part 04980900ZXT is a versatile 200A Midi (AMI) fuse holder designed for use in temperatures ranging from -40 to 125 degrees Celsius. This fuse holder features a convenient M5 threaded stud and hex nuts for secure installation. Ideal for a variety of applications that require high current protection, this fuse holder offers reliable performance and durability.
Search Keywords:
04980900ZXT
IN STOCK:
766
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.81
$49.050
50
$5.89
$294.500
100
$4.73
$473.000
330
$4.56
$1,504.800
660
$4.49
$2,963.400
1,320
$4.01
$5,293.200
2,640
$3.95
$10,428.000
5,280
+
$3.89
$20,539.200
CUSTOMERS
ALSO BOUGHT
RS-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W.
V7-7B17D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
PF0033/20/63
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
LY1FDC12
Electromechanical Relay 12VDC 160Ohm 15A SPDT (44x22.5x41.9)mm Flange General Purpose Rela...
RT424615
General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - No...