04980933.X
Littelfuse/CVPAuto Blade Fuse Holder, 3Pos, 200A, 58V Rohs Compliant: Yes |Littelfuse 04980933.X .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
04980933.X
RoHS:
Yes
HTS:
8536100040
COO:
MX
Supplier Standard Pack
24
Package Type:
BOX
The Littelfuse 04980933.X is an auto blade fuse holder designed for use in automotive applications. This 3-position fuse holder has a high amperage rating of 200A and a voltage rating of 58V. It is RoHS compliant, ensuring it meets environmental standards for hazardous substances. Trust in the reliability and quality of Littelfuse products with the 04980933.X auto blade fuse holder.
Search Keywords:
04980933X
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.14
$27.140
24
$23.49
$563.760
48
$22.49
$1,079.520
72
$21.56
$1,552.320
120
$21.24
$2,548.800
264
$20.92
$5,522.880
504
+
$20.61
$10,387.440
CUSTOMERS
ALSO BOUGHT
6FA53-78/TABS
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Styl...
2FB53-78/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Th...
12-P10
Mounting Socket - Single - For 1170 Thermal Automotive Circuit Breaker - .250 QC Terminals...
75920
Master Battery Disconnect 400A IP67 Lockout Cole Hersee 75920 -40C TO 85C 400A @ 12V
15310-1-2
Fuse Holder 60 POSITION RTMR