178.6165.0002
Littelfuse/CVPFuse Holder 80VDC/80VAC Through Hole Solder Pin Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
178.6165.0002
RoHS:
Yes
HTS:
8536100000
COO:
MX
Supplier Standard Pack
500
Package Type:
BULK
The LITTELFUSE CVP part 178.6165.0002 is a reliable and durable fuse holder designed for automotive applications. This through-hole solder pin holder is rated for 80VDC/80VAC, providing excellent protection for your vehicle's electrical system. Easy to install and built to withstand the demands of the automotive environment, this fuse holder is an essential component for ensuring the safety and functionality of your vehicle's electrical circuitry.
Search Keywords:
17861650002
IN STOCK:
1,279
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.18
$31.800
100
$2.03
$203.000
250
$1.95
$487.500
500
$1.92
$960.000
1,000
$1.88
$1,880.000
2,500
$1.83
$4,575.000
5,000
$1.80
$9,000.000
7,500
+
$1.77
$13,275.000
CUSTOMERS
ALSO BOUGHT
3-794636-4
Rectangular Connector - Micro MATE-N-LOK Series - 4 Contacts - Header - 3 mm - Surface Mou...
1752188
PCB terminal block - nominal current: 9 A - rated voltage (III/2): 200 V - nominal cross s...
A16-LC-TT
Conn Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
1456129
Sensor/actuator flush-type connector - socket - 4-pos. M8 - rear/screw mounting with M10 f...
SSM-110-L-DV-TR
Surface Mount PCB Socket Strips, .100" pitch