help desk software
DATA SHEET

55021

Littelfuse/CVP

Heavy Duty Toggle Switch 3 Position (On)-Off-(On) SPDT 25A/12VDC Screws .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
55021
RoHS:
Yes
HTS:
8536509040
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
BULK
The Littelfuse CVP part 55021 is a heavy-duty toggle switch designed for high-performance applications. This 3-position switch features a Single Pole Double Throw (SPDT) configuration with a rating of 25A at 12VDC. The switch is equipped with screws for easy installation and offers a reliable and durable solution for controlling power in various industrial and commercial settings.
Search Keywords:
55021
IN STOCK: 146
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.53
$67.650
25
$12.27
$306.750
80
$11.38
$910.400
160
$10.75
$1,720.000
320
$10.47
$3,350.400
560
$10.31
$5,773.600
1,040 +
$10.15
$10,556.000
Tools/3D Models