help desk software
DATA SHEET

75228-03

Littelfuse/CVP

Selector Switch - Off-On-On - 3 Position - 10A - 12VDC - Non-Illuminated - Quick Connect 0.250" (6.3mm) - Panel Mount.

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
75228-03
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
BULK
The 75228-03 from Littelfuse/CVP is panel mount selector switch with Off-On-On switch function and quick connect 0.250" (6.3mm) terminals. This switch has 3 positions, 10A current rating and 12VDC voltage rating.
Search Keywords:
7522803
IN STOCK: 73
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.14
$24.140
10
$21.54
$215.400
25
$20.90
$522.500
75
$19.18
$1,438.500
150
$18.89
$2,833.500
300
$18.61
$5,583.000
525 +
$18.33
$9,623.250
Tools/3D Models