75920
Littelfuse/CVPMaster Battery Disconnect 400A IP67 Lockout Cole Hersee 75920 -40C TO 85C 400A @ 12V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
75920
RoHS:
Yes
HTS:
8536509025
COO:
MX
Supplier Standard Pack
20
Package Type:
BULK
The LITTELFUSE CVP part 75920 is a rugged and reliable Master Battery Disconnect switch designed for high current applications. This lockout Cole Hersee switch is IP67 rated, making it suitable for use in harsh environments where water and dust protection is essential. With a temperature range of -40C to 85C, this switch can withstand extreme temperatures. It is capable of handling up to 400A at 12V, making it ideal for use in heavy-duty vehicles and machinery. This Master Battery Disconnect switch is a versatile and durable solution for your power management needs.
Search Keywords:
75920
IN STOCK:
68
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$61.07
$61.070
5
$53.37
$266.850
20
$50.82
$1,016.400
40
$48.71
$1,948.400
60
$47.98
$2,878.800
100
$46.81
$4,681.000
260
+
$46.11
$11,988.600
CUSTOMERS
ALSO BOUGHT
35115
SPLICE,N CE 22-14
2037-09-BLF
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
6FA53-78/TABS
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Styl...
2FB53-78/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Th...
12-P10
Mounting Socket - Single - For 1170 Thermal Automotive Circuit Breaker - .250 QC Terminals...