75920-05
Littelfuse/CVPSwitch Selector ON OFF SPST 90° Lever 400A 36VDC Threaded Stud Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
75920-05
RoHS:
Yes
HTS:
8536509025
COO:
MX
Supplier Standard Pack
20
Package Type:
BULK
The LITTELFUSE CVP part 75920-05 is a high-quality and reliable switch selector designed with a 90° lever, making it easy to switch between ON and OFF positions. This Single Pole Single Throw (SPST) switch has a maximum rating of 400A and 36VDC, making it suitable for a variety of industrial applications. It features a threaded stud for secure panel mounting, ensuring durability and longevity. Trust LITTELFUSE for all your switch selector needs.
Search Keywords:
7592005
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$67.71
$67.710
5
$59.93
$299.650
20
$57.88
$1,157.600
40
$56.75
$2,270.000
60
$49.52
$2,971.200
100
$48.53
$4,853.000
260
+
$47.80
$12,428.000
CUSTOMERS
ALSO BOUGHT
750XCXH-24D
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose R...
G7L-2A-BUBJ-CB-DC24
General Purpose Relays DPST-NO 24VDC
600XU-A-1-CU
Time Delay Relay - Programmable (Multi-Function) - SPDT (1 Form C) - 0.1 Sec to 3 Hrs - 5A...
CWD2410
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage...
586-105111S1
Contactor - SPST- NO - 200A - Coil: 12VDC 21Ohms - (Formerly known as 586-902)