880062
Littelfuse/CVPSwitch Selector ON OFF SPST Lever 300A 32VDC Threaded Stud Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
880062
RoHS:
Yes
HTS:
8536509025
COO:
MX
Supplier Standard Pack
24
Package Type:
BULK
The LITTELFUSE CVP part 880062 is a durable and reliable switch selector with a SPST lever design, allowing for easy ON and OFF operation. This switch has a high current rating of 300A and a voltage rating of 32VDC, making it suitable for a wide range of applications. With a threaded stud and panel mount design, this switch is easy to install and offers secure mounting for added convenience. Trust LITTELFUSE for quality and performance in your electrical applications.
Search Keywords:
880062
IN STOCK:
0
On Order:
96
can ship 12/23/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$34.33
$34.330
5
$32.11
$160.550
24
$29.72
$713.280
48
$28.44
$1,365.120
120
$27.27
$3,272.400
264
$26.20
$6,916.800
504
+
$25.53
$12,867.120
CUSTOMERS
ALSO BOUGHT
THT-64-427-3
Self-Laminating Vinyl Wire and Cable Labels - 2.25 in H x 1 in W - Roll of 3000 Labels - C...
71.341.1635.0
Connector Accessories Housing
72.208.0453.0
Conn Rectangular F 4Signal/1Ground POS Screw ST Cable Mount
IMP7Z462
Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Quick Conne...
66241-10A
Cable Clamp - Size 10 - For DEUTSCH 983 Series Connectors - Straight - Stainless Steel.