880089
Littelfuse/CVP2DM 4MIDI 6ATC w/ Ground Fuse Block w/ Power Input Stud .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
880089
RoHS:
Yes
HTS:
8536308000
COO:
TW
Supplier Standard Pack
5
Package Type:
BULK
The LITTELFUSE CVP part 880089 is a versatile fuse block designed for 2DM, 4MIDI, and 6ATC fuses with a convenient power input stud for easy installation. This fuse block also includes a ground connection to ensure proper electrical safety and functionality. Perfect for a variety of applications where reliable circuit protection is essential.
Search Keywords:
880089
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$195.87
$195.870
5
$177.51
$887.550
10
$158.52
$1,585.200
25
$155.40
$3,885.000
50
$145.28
$7,264.000
75
$143.10
$10,732.500
100
+
$140.95
$14,095.000
CUSTOMERS
ALSO BOUGHT
5052944058
RNF-100-3/32-0-SP
132528-1
PG 16-14 FCH 3
W6S
Connector Accessory - Orange - Wedge Lock - Deutsch DT Series 6Pos Plug Connectors - DT Se...
07145-24
Molded fan power cord female - 1st connector fan terminal receptacle 45° - Length 24" (609...
DT06-6S
Rectangular Connector Housing - Plug - Female Socket - 6 Position - 3 Rows - Latch Lock - ...