help desk software
DATA SHEET

880175

Littelfuse/CVP

Rotary Switch 8.5 mm Mounting Screw IP67 IP69K | Littelfuse 880175 .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
880175
RoHS:
Yes
HTS:
8536509025
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
BULK
The Littelfuse 880175 is a rotary switch with an 8.5 mm mounting screw that is designed to provide reliable and durable performance in harsh environments. This switch is rated IP67 and IP69K, making it resistant to dust, water, and high-pressure spray downs. With its compact size and rugged construction, the Littelfuse 880175 is perfect for a wide range of industrial and automotive applications where dependable performance is essential.
Search Keywords:
880175
IN STOCK: 185
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$89.78
$89.780
5
$80.40
$402.000
12
$78.20
$938.400
24
$73.68
$1,768.320
60
$72.57
$4,354.200
108
$70.53
$7,617.240
252 +
$66.81
$16,836.120
Tools/3D Models