Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
95060-03
RoHS:
Yes
HTS:
8536509025
COO:
TW
Supplier Standard Pack
60
Package Type:
BULK
Switch Rotary; 48VDC; On-Off; 3 Position
Search Keywords:
9506003
IN STOCK:
59
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.34
$21.340
10
$19.05
$190.500
25
$18.48
$462.000
60
$17.94
$1,076.400
120
$16.96
$2,035.200
300
$16.51
$4,953.000
540
+
$16.26
$8,780.400
CUSTOMERS
ALSO BOUGHT
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
1755794
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1759046
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1767025
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
1828825
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...