Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
95060-07
RoHS:
Yes
HTS:
8536509025
COO:
TW
Supplier Standard Pack
60
Package Type:
BULK
The Littelfuse 95060-07 is a convenient switch component, designed with a short lever for easy operation. This 2-position rotary switch is made of durable plastic material, ensuring longevity and reliability. It is sold in bulk packaging for cost-effective purchasing. Upgrade your electronic devices with the Littelfuse 95060-07 for a seamless switching experience.
Search Keywords:
9506007
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.40
$21.400
10
$19.09
$190.900
25
$18.52
$463.000
60
$17.99
$1,079.400
120
$17.00
$2,040.000
300
$16.55
$4,965.000
540
+
$16.30
$8,802.000
CUSTOMERS
ALSO BOUGHT
LCA6-56-L
One-hole, standard barrel with window lug, #6 AWG wire, 5/16" stud hole.
LEV200A6NAA
Electromechanical Relay 48VDC 500A SPST-NO-DM Flange Contactor Relay
1062-20-0122
SOC, SF, SIZE 20, 16-22, NI/NI
3118203
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm -...
W6S
Connector Accessory - Orange - Wedge Lock - Deutsch DT Series 6Pos Plug Connectors - DT Se...