DCNEV250-MA
Littelfuse/CVPDcn 250A 900V 24V Coil Spst Ip67 Bm Aux/Bulk |Littelfuse DCNEV250-MA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
DCNEV250-MA
RoHS:
Yes
HTS:
8356490065
COO:
CN
Supplier Standard Pack
20
Package Type:
Bulk
The Littelfuse DCNEV250-MA is a high-quality CVP (Charge Voltage Protection) part designed for electric vehicle applications. It features a 250A current rating and a 900V voltage rating, making it ideal for protecting critical components from overvoltage situations. The part also includes a 24V coil for operation, SPST (Single Pole Single Throw) configuration, and IP67 rating for protection against dust and water ingress. Additionally, it has an auxiliary/bulkhead mounting option for convenient installation. Trust Littelfuse for reliable and durable protection solutions in your electric vehicle system.
Search Keywords:
DCNEV250MA
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$106.28
$106.280
5
$104.62
$523.100
10
$98.29
$982.900
20
$85.19
$1,703.800
40
$83.36
$3,334.400
80
$81.15
$6,492.000
260
+
$79.93
$20,781.800
Please Note:
Item may be subject to tariff fee if shipping within the United States