DCNEV250-MAN
Littelfuse/CVPDcn 250A 900V 24V Cl Spst Ip67 Bm Aux Np/Bulk |Littelfuse DCNEV250-MAN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
DCNEV250-MAN
RoHS:
Yes
HTS:
8356490065
COO:
CN
Supplier Standard Pack
20
Package Type:
Bulk
The LITTELFUSE CVP part DCNEV250-MAN is a high-quality component designed for electrical systems requiring superior protection. This rugged DC circuit protection device features a DCN 250A rating, capable of handling currents up to 250 amps and voltages up to 900V. With a compact design and IP67 rating, this component is suitable for use in harsh environments where dust and water may be present. The SPST configuration allows for simple on/off control, while the built-in auxiliary contacts provide additional functionality. Ideal for both new installations and bulk replacements, the LITTELFUSE DCNEV250-MAN delivers dependable performance and peace of mind.
Search Keywords:
DCNEV250MAN
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$98.63
$98.630
5
$91.27
$456.350
10
$88.62
$886.200
20
$83.77
$1,675.400
40
$82.51
$3,300.400
80
$81.27
$6,501.600
260
+
$78.40
$20,384.000
Please Note:
Item may be subject to tariff fee if shipping within the United States