DCNEV250-MN
Littelfuse/CVPDcn 250A 900V 24V Coil Spst Ip67 Bm Np/Bulk |Littelfuse DCNEV250-MN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
DCNEV250-MN
RoHS:
Yes
HTS:
8356490065
COO:
CN
Supplier Standard Pack
20
Package Type:
Bulk
The LITTELFUSE CVP part DCNEV250-MN is a robust DC contactor rated at 250A and 900V, with a 24V coil. This single pole, single throw (SPST) contactor is designed for harsh environments, with an IP67 rating for dust and water resistance. It features a bulkhead mount and is non-polarized, making it easy to install in a variety of applications. Trust Littelfuse for high-quality, reliable contactors like the DCNEV250-MN.
Search Keywords:
DCNEV250MN
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$87.74
$87.740
5
$81.19
$405.950
10
$78.84
$788.400
20
$74.52
$1,490.400
40
$73.40
$2,936.000
80
$72.30
$5,784.000
260
+
$69.74
$18,132.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
SO63-2-55-24-90
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
RH4B-ULAC24V
Power Relay 24VAC 10A 4PDT(27.5x41x42)mm Socket
MP380D4
Relay SSR 32V DC-IN 45A 140V AC-OUT 4-Pin
H3BAN8H220VAC
SPDT Time Delay Relays 220VAC
MY4N1DC24S
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Plug-In