DCNLEV50-CN
Littelfuse/CVPDcn 50A 900V 24V Coil Spst Ip67 Bmnt Np/Bulk |Littelfuse DCNLEV50-CN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
DCNLEV50-CN
RoHS:
Yes
HTS:
8356490065
COO:
CN
Supplier Standard Pack
30
Package Type:
Bulk
The Littelfuse DCNLEV50-CN is a robust and reliable DC contactor part, designed for heavy-duty applications. With a rating of 50A and 900V, this contactor can handle high electrical loads with ease. The 24V coil ensures efficient operation, while the SPST configuration provides simple on/off control. Its IP67 rating makes it suitable for use in harsh environments, offering protection against dust and water ingress. The contactor is designed for bottom mounting and is available in non-packaged/bulk form for convenience. Trust Littelfuse for high-quality, dependable electrical components like the DCNLEV50-CN.
Search Keywords:
DCNLEV50CN
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$49.60
$49.600
5
$44.26
$221.300
10
$42.94
$429.400
30
$41.10
$1,233.000
60
$39.41
$2,364.600
120
$38.36
$4,603.200
270
+
$37.78
$10,200.600
Please Note:
Item may be subject to tariff fee if shipping within the United States