FHAC0001ZXJA
Littelfuse/CVPAUTOMOTIVE BLADE FUSE HOLDER, 1P, 20A; Fuse Holder Type: Automotive Blade Holder; Current: 20A; Size Held: ATO;... .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
FHAC0001ZXJA
RoHS:
Yes
HTS:
8536908585
COO:
TW
Supplier Standard Pack
1000
Package Type:
BULK
The Littelfuse CVP part FHAC0001ZXJA is an automotive blade fuse holder designed to accommodate ATO sized fuses with a maximum current rating of 20A. This 1P (1 Pole) fuse holder is perfect for protecting electrical circuits in automotive applications where space is limited. The durable design ensures a secure connection and reliable performance.
Search Keywords:
FHAC0001ZXJA
IN STOCK:
1,624
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.60
$36.000
100
$2.72
$272.000
250
$2.54
$635.000
500
$2.23
$1,115.000
1,000
$2.14
$2,140.000
3,000
$2.10
$6,300.000
5,000
$2.07
$10,350.000
8,000
+
$2.04
$16,320.000
CUSTOMERS
ALSO BOUGHT
3219
LTF 16
1587977-2
INNER HOUSING, PLUG, HVA280-2PHM, PASS T
6665
Retractile Cord 7Conductors 26AWG 1.8m 300V Bag
G2R1SDC12S
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In
1790140
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 6 with 1...