help desk software
DATA SHEET

FLEC3000Z-0U

Littelfuse/CVP

Fuse Block - Accepts up to 28 MINI Fuses (Sold Separately) and Up to 18 ISO Micro Relays (Sold Separately). .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
FLEC3000Z-0U
RoHS:
Yes
HTS:
8537109170
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
BULK
The FLEC3000Z-0U from Littelfuse/CVP is fuse block accepts up to 28 MINI® fuses (sold separately) and up to 18 ISO Micro relays (sold separately). Rated for 16 V dc/32 V dc max and 12 V dc/24 V dc continuous and for 300 A (100 A per stud) maximum total continuous current. Stud caps, fuse puller, hex nuts, washers, and a cover tether are included.
Search Keywords:
FLEC3000Z0U
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$418.40
$418.400
3
$412.13
$1,236.390
6
$405.94
$2,435.640
12 +
$395.31
$4,743.720
Tools/3D Models