Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
PDM71003ZXM
RoHS:
Yes
HTS:
8538908180
COO:
MX
Supplier Standard Pack
50
Package Type:
BULK
Introducing the Littelfuse CVP part PDM71003ZXM, a 60-way fuse holder designed for bulk use. This high-quality fuse holder from Littelfuse is a reliable solution for managing multiple fuses in a single location. With its sturdy construction and efficient design, the PDM71003ZXM is perfect for industrial and automotive applications where space is at a premium. Trust Littelfuse for all your fuse holder needs.
Search Keywords:
PDM71003ZXM
IN STOCK:
4
Can Ship immediately
On Order:
100
can ship 12/6/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$19.40
$19.400
10
$17.31
$173.100
25
$16.79
$419.750
50
$16.30
$815.000
100
$15.41
$1,541.000
250
$15.00
$3,750.000
500
+
$14.77
$7,385.000
CUSTOMERS
ALSO BOUGHT
5810130029
Rectangular Connector Housing - Receptacle - Female Socket - 30 Positions - 3 Rows - Screw...
DR-25-1-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 1 " - 25.4 mm - Black - 98...
13533441
Connector - 14 Contact - Female - APEX 2.8 Sealed Light Grey
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
0462-201-20141
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - ...