RA-700112-DN
Littelfuse/CVPActive ROHS3Compliant SPST-NO (1Form A) General Purpose Power Relay -40C~85C 70A 7.8VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
RA-700112-DN
RoHS:
Yes
HTS:
8536410060
COO:
CN
Supplier Standard Pack
100
Package Type:
BULK
The LITTELFUSE CVP part RA-700112-DN is an active ROHS3 compliant SPST-NO (Single Pole, Single Throw - Normally Open) general purpose power relay designed for reliable performance in a wide range of applications. This versatile relay can operate in temperatures ranging from -40°C to 85°C and has a high current rating of 70A at a voltage of 7.8VDC. Trust the LITTELFUSE CVP part RA-700112-DN for your power switching needs, ensuring durable and efficient functionality.
Search Keywords:
RA700112DN
IN STOCK:
139
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.78
$38.900
25
$6.40
$160.000
50
$6.31
$315.500
100
$6.13
$613.000
300
$5.66
$1,698.000
500
$5.58
$2,790.000
1,000
$5.50
$5,500.000
2,500
+
$5.33
$13,325.000
Please Note:
Item may be subject to tariff fee if shipping within the United States