RC-400112-NN
Littelfuse/CVPActive ROHS3Compliant SPDT (1Form C) General Purpose Power Relay -40C~85C 40A 7.8VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
RC-400112-NN
RoHS:
Yes
HTS:
8536410060
COO:
CN
Supplier Standard Pack
200
Package Type:
BULK
The LITTELFUSE CVP part RC-400112-NN is an Active ROHS Compliant SPDT (1Form C) General Purpose Power Relay designed to operate in a wide temperature range from -40°C to 85°C. This relay has a high current rating of 40A and a low coil voltage of 7.8VDC, making it suitable for a variety of power switching applications.
Search Keywords:
RC400112NN
IN STOCK:
362
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.02
$20.100
50
$3.27
$163.500
200
$3.12
$624.000
400
$2.99
$1,196.000
600
$2.86
$1,716.000
1,000
$2.82
$2,820.000
2,600
$2.71
$7,046.000
5,000
+
$2.67
$13,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1NT1-1
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On ...
W58-XC4C12A-25
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
3031238
Spring cage ground terminal block - connection method: Spring-cage connection - number of ...
1608880000
Conn Cross Jumper M 4 POS 5.1mm